40/38LITZ.125 | |
---|---|
DigiKey Part Number | 2328-40/38LITZ.125-ND |
Manufacturer | |
Manufacturer Product Number | 40/38LITZ.125 |
Description | #22 LITZ WIRE, 40/38STR, 2OZ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 22 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Length - Approximate | 62.0' (18.9m) | |
Ratings | MW 80-C | |
Weight | 0.13 lbs (56.7 g) |