MDD1.25-250-10 | |
---|---|
DigiKey Part Number | 2328-MDD1.25-250-10-ND |
Manufacturer | |
Manufacturer Product Number | MDD1.25-250-10 |
Description | QUICK CONNECT TERM MALE 10PCS |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 16-22 AWG Crimp Connector Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.433" (11.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.19000 | $12.19 |