RG-188-50 | |
---|---|
DigiKey Part Number | 2328-RG-188-50-ND |
Manufacturer | |
Manufacturer Product Number | RG-188-50 |
Description | CABLE COAXIAL RG-188A 50' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-188A 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-188A | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 0.0067" | |
Jacket (Insulation) Material | Polytetrafluoroethylene (PTFE) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | White | |
Usage | Network, RF Signal | |
Features | Direct Burial | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 250°C | |
Spool Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.69000 | $138.69 |