357 | |
---|---|
DigiKey Part Number | 2984-357-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | 357 |
Description | BATT SLVR OX 1.55V COIN 11.6MM |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.90000 | $19.00 |
100 | $1.85000 | $185.00 |
250 | $1.75000 | $437.50 |
500 | $1.50000 | $750.00 |
1,000 | $1.30000 | $1,300.00 |
5,000 | $1.15000 | $5,750.00 |
10,000 | $1.00000 | $10,000.00 |