364 | |
---|---|
DigiKey Part Number | 2984-364-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | 364 |
Description | BATTERY SLVR OX 1.55V COIN 6.8MM |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.09" H (6.8mm x 2.2mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.42000 | $4.20 |
100 | $0.38000 | $38.00 |
250 | $0.35000 | $87.50 |
500 | $0.32000 | $160.00 |
1,000 | $0.30000 | $300.00 |
5,000 | $0.27000 | $1,350.00 |
10,000 | $0.25000 | $2,500.00 |