F0109NBTI | |
---|---|
DigiKey Part Number | 800-F0109NBTI-ND |
Manufacturer | |
Manufacturer Product Number | F0109NBTI |
Description | F0109 DUAL LNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 3G/4G/5G 650MHz ~ 1GHz 16-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 650MHz ~ 1GHz | |
P1dB | 24dBm | |
Gain | 20.5dB | |
Noise Figure | 0.5dB | |
RF Type | 3G/4G/5G | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 115mA | |
Test Frequency | 650MHz ~ 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.18000 | $6.18 |
10 | $5.48500 | $54.85 |
25 | $5.23000 | $130.75 |
40 | $5.10400 | $204.16 |
80 | $4.92350 | $393.88 |
230 | $4.78748 | $1,101.12 |