F6121SEVS | |
---|---|
DigiKey Part Number | 800-F6121SEVS-ND |
Manufacturer | |
Manufacturer Product Number | F6121SEVS |
Description | BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F6121S - Receiver 10.7GHz ~ 12.75GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver | |
Frequency | 10.7GHz ~ 12.75GHz | |
For Use With/Related Products | F6121S | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,612.50000 | $1,612.50 |