F6921AVRI

DigiKey Part Number
800-F6921AVRI-ND
Manufacturer
Manufacturer Product Number
F6921AVRI
Description
F6921 KU BAND DUAL CHANNEL LNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC SATCOM 10.7GHz ~ 12.75GHz 23-FCCSP (2.7x2.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Frequency
10.7GHz ~ 12.75GHz
P1dB
-5dBm
Gain
19dB
Noise Figure
-
RF Type
SATCOM
Voltage - Supply
0.95V ~ 1.05V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
23-VFBGA
Supplier Device Package
23-FCCSP (2.7x2.7)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
490$8.49276$4,161.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.