HIP2101EIBZ

DigiKey Part Number
HIP2101EIBZ-ND
Manufacturer
Manufacturer Product Number
HIP2101EIBZ
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
HIP2101EIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
114 V
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Available To Order
Factory Stock: 1,960
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.80700$38.07
25$3.32440$83.11
100$2.78290$278.29
250$2.52008$630.02
980$2.23030$2,185.69
1,960$2.11923$4,153.69
2,940$2.06322$6,065.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.