R1LP0408CSP-7LI#SG

DigiKey Part Number
2156-R1LP0408CSP-7LI#SG-ND
Manufacturer
Manufacturer Product Number
R1LP0408CSP-7LI#SG
Description
STANDARD SRAM, 512KX8, 70NS
Customer Reference
Detailed Description
SRAM - Single Port, Asynchronous Memory IC 4Mbit Parallel 70 ns 32-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Single Port, Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOP
In-Stock: 523
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Rochester Electronics LLC - Postman Test
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
19$16.59000$315.21