R5F10NPJDFB#15 | |
---|---|
DigiKey Part Number | 559-R5F10NPJDFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NPJDFB#15 |
Description | IC MCU 16BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 5.5V | |
Data Converters | A/D 6x10b, 4x24b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $6.53600 | $65.36 |
25 | $6.23240 | $155.81 |
80 | $5.41138 | $432.91 |
230 | $5.16817 | $1,188.68 |
720 | $4.71215 | $3,392.75 |
1,440 | $4.10413 | $5,909.95 |