R5F56514ADFP#30

DigiKey Part Number
R5F56514ADFP#30-ND
Manufacturer
Manufacturer Product Number
R5F56514ADFP#30
Description
IC MCU 32BIT 512KB FLSH 100LFQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RXv2 RX651 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F56514ADFP#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 22x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.35000$7.35
10$5.67700$56.77
25$5.25800$131.45
90$4.82644$434.38
270$4.56196$1,231.73
450$4.46411$2,008.85
990$4.33819$4,294.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.