RC19016AGN1#BB0 | |
---|---|
DigiKey Part Number | 800-RC19016AGN1#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC19016AGN1#BB0 |
Description | RC19016A QBUFFER, 85 OHMS, 16 O/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.60000 | $3.60 |
10 | $3.19300 | $31.93 |
25 | $3.04520 | $76.13 |
40 | $2.97175 | $118.87 |
207 | $2.72855 | $564.81 |
414 | $2.68749 | $1,112.62 |