TW8804-LC3-GRSHT | |
---|---|
DigiKey Part Number | TW8804-LC3-GRSHT-ND |
Manufacturer | |
Manufacturer Product Number | TW8804-LC3-GRSHT |
Description | IC VIDEO LCD CONTROLLER 160LQFP |
Customer Reference | |
Detailed Description | Video Controller IC Serial NTSC, PAL, SECAM 160-LQFP (24x24) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Controller | |
Applications | Video Display | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Serial | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 160-LQFP | |
Supplier Device Package | 160-LQFP (24x24) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.27664 | $5,638.32 |