UPC324G2(5)-E1-A

DigiKey Part Number
559-UPC324G2(5)-E1-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC324G2(5)-E1-A
Description
LEGACY LIC LEGACY SOP(225) OPERA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit Push-Pull 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
-
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
300µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.67294$1,682.35
5,000$0.65747$3,287.35
7,500$0.64973$4,872.98
12,500$0.64115$8,014.38
Manufacturers Standard Package