624 1494 3 12 RT | |
---|---|
DigiKey Part Number | 2829-6241494312RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1494 3 12 RT |
Description | TOOL FOR METRI PACK 150 SLD/P2S |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 1.00mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |