ZETA20-8S | |
---|---|
DigiKey Part Number | 357-ZETA20-8S-ND |
Manufacturer | |
Manufacturer Product Number | ZETA20-8S |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 850MHz ~ 870MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK, OOK | |
Frequency | 850MHz ~ 870MHz | |
Data Rate | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -126dBm | |
Serial Interfaces | GPIO, SDI, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Si4463 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 13mA ~ 85mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 12-DIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.56000 | $16.56 |
10 | $12.96000 | $129.60 |
25 | $11.88040 | $297.01 |
100 | $10.55720 | $1,055.72 |
250 | $9.85540 | $2,463.85 |
500 | $9.40168 | $4,700.84 |
1,000 | $9.00591 | $9,005.91 |