
SF2098H | |
|---|---|
DigiKey Part Number | 2410-SF2098HTR2-ND - Tape & Reel (TR) 2410-SF2098HTR-ND - Tape & Reel (TR) 2410-SF2098H-ND |
Manufacturer | |
Manufacturer Product Number | SF2098H |
Description | FILTER SAW 915MHZ 4-SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54560 | $1,091.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.49600 | $4,960.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.06000 | $10.60 |




