SF2321D | |
---|---|
DigiKey Part Number | 2410-SF2321DTR2-ND - Tape & Reel (TR) 2410-SF2321D-ND |
Manufacturer | |
Manufacturer Product Number | SF2321D |
Description | FILTER, SAW, 1090 MHZ, 6SMD |
Customer Reference | |
Detailed Description | 1.09GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 30MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 1.09GHz | |
Bandwidth | 30MHz | |
Insertion Loss | 2.4dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |