RT8020CGQW | |
---|---|
DigiKey Part Number | 1028-RT8020CGQWTR-ND - Tape & Reel (TR) 1028-RT8020CGQWCT-ND - Cut Tape (CT) 1028-RT8020CGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8020CGQW |
Description | IC REG BCK 1.2V/3.3V DL 12WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 3.3V 2 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.31500 | $13.15 |
25 | $1.11960 | $27.99 |
100 | $0.89870 | $89.87 |
250 | $0.79104 | $197.76 |
500 | $0.72520 | $362.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.64279 | $964.18 |
3,000 | $0.60194 | $1,805.82 |
4,500 | $0.58132 | $2,615.94 |
7,500 | $0.55835 | $4,187.62 |
10,500 | $0.54486 | $5,721.03 |
15,000 | $0.53183 | $7,977.45 |