DG5072 | |
---|---|
DigiKey Part Number | 2211-DG5072TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DG5072 |
Description | 70 MHz, 2 Channel, 14 bit Arbitr |
Customer Reference | |
Detailed Description | 350 MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 350 MHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | - |