DHO1104

DigiKey Part Number
2211-DHO1104-ND
Manufacturer
Manufacturer Product Number
DHO1104
Description
High Resolution 4 Channel, 100 M
Customer Reference
Detailed Description
100 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 4 Analog Channel CAT I 300V Record, Playback
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
100 MHz
Channels
4 Analog
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
100Mpts
Function
Record, Playback
Probe Type
Passive (2)
Sampling Rate (Per Second)
2G
Input Impedance
1M - 19pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
CAT I 300V
Voltage - Supply
100 ~ 240VAC
Includes
Adapter, Cable, Manual, Software, USB
In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RIGOL Technologies
FREE SHIPPING for this product