G-10-030-BK | |
---|---|
DigiKey Part Number | 3598-G-10-030-BK-ND |
Manufacturer | |
Manufacturer Product Number | G-10-030-BK |
Description | HOOK&LOOP STRIP BLACK 30' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 30.00' (9.14m) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rip-Tie | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 30.00' (9.14m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |