3237308 | |
---|---|
DigiKey Part Number | 5385-3237308-ND |
Manufacturer | Rittal |
Manufacturer Product Number | 3237308 |
Description | OUTLET FILTER 32377XX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter Guard Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | - |
