903-0220-000 | |
---|---|
DigiKey Part Number | 2700-903-0220-000-ND |
Manufacturer | |
Manufacturer Product Number | 903-0220-000 |
Description | BATTERY LITH-ION 3.7V 1.3AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 1.3Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.76" L x 1.06" W x 0.94" H (70.0mm x 27.0mm x 24.0mm) | |
Termination Style | - | |
Discharge Rate | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Base Product Number |