1N4744A,133 | |
---|---|
DigiKey Part Number | 2156-1N4744A,133-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 1N4744A,133 |
Description | NEXPERIA 1N4744A - ZENER DIODE, |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,072 | $0.03000 | $272.16 |