1N4755A-T50A | |
---|---|
DigiKey Part Number | 2156-1N4755A-T50A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4755A-T50A |
Description | ZENER DIODE, 43V, 5%, 1W |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,657 | $0.05000 | $282.85 |