1N5236B

DigiKey Part Number
2156-1N5236B-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N5236B
Description
ZENER DIODE, 7.5V, 5%, 0.5W, UNI
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Supplier Device Package
-
In-Stock: 55,611
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11,539$0.03000$346.17