AD632BD

DigiKey Part Number
AD632BD-ND
Manufacturer
Manufacturer Product Number
AD632BD
Description
IC PREC MULTIPLIER MONO 14-CDIP
Customer Reference
Detailed Description
Analog Multiplier/Divider 4-Quadrant 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD632BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Analog Multiplier/Divider
Number of Bits/Stages
4-Quadrant
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Available To Order
Marketplace Stock: 5,811 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.

Other Suppliers on DigiKey

5,811In Stock
Ships from Rochester Electronics, LLC