AD713AQ

DigiKey Part Number
AD713AQ-ND
Manufacturer
Manufacturer Product Number
AD713AQ
Description
IC OPAMP JFET 4 CIRCUIT 14CERDIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD713AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
10mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Available To Order
Marketplace Stock: 64,374 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.

Other Suppliers on DigiKey

64,374In Stock
Ships from Rochester Electronics, LLC