CD4042BPWE4 | |
---|---|
DigiKey Part Number | CD4042BPWE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4042BPWE4 |
Description | IC QUAD CLOCKED D LATCH 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BPWE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,440 | $0.26765 | $385.42 |