CD74HC4052PW | |
---|---|
DigiKey Part Number | 296-25996-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4052PW |
Description | IC SWITCH SP4TX2 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 185MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |