FDP16AN08A0 | |
---|---|
DigiKey Part Number | FDP16AN08A0FS-ND |
Manufacturer | |
Manufacturer Product Number | FDP16AN08A0 |
Description | MOSFET N-CH 75V 9A/58A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 9A (Ta), 58A (Tc) 135W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP16AN08A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 58A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1857 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
50 | $1.28500 | $64.25 |
100 | $1.15640 | $115.64 |
500 | $0.93080 | $465.40 |
1,000 | $0.85826 | $858.26 |
2,000 | $0.79730 | $1,594.60 |
5,000 | $0.78888 | $3,944.40 |