LP3962ES-3.3/NOPB | |
---|---|
DigiKey Part Number | LP3962ES-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3962ES-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3962ES-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $3.02600 | $30.26 |
45 | $2.65511 | $119.48 |
135 | $2.46770 | $333.14 |
270 | $2.37600 | $641.52 |
540 | $2.30050 | $1,242.27 |
1,035 | $2.24184 | $2,320.30 |
2,520 | $2.17713 | $5,486.37 |