MC100EL57DG | |
---|---|
DigiKey Part Number | MC100EL57DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL57DG |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL57DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $8.55900 | $85.59 |
48 | $6.96167 | $334.16 |
144 | $6.16882 | $888.31 |
288 | $6.13087 | $1,765.69 |