MC74HCT573ADWG | |
---|---|
DigiKey Part Number | MC74HCT573ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT573ADWG |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT573ADWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $0.92900 | $9.29 |
38 | $0.71789 | $27.28 |
114 | $0.59070 | $67.34 |
266 | $0.51436 | $136.82 |
532 | $0.46308 | $246.36 |
1,026 | $0.42219 | $433.17 |
2,508 | $0.37650 | $944.26 |
5,016 | $0.34760 | $1,743.56 |