SN65LVELT23DGK

DigiKey Part Number
296-24938-5-ND
Manufacturer
Manufacturer Product Number
SN65LVELT23DGK
Description
IC TRANSLATOR UNIDIR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVELT23DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVDS, LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 49,028 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.53000$5.53
10$4.22500$42.25
80$3.59075$287.26
160$3.44925$551.88
320$3.33278$1,066.49
560$3.25395$1,822.21
1,040$3.18005$3,307.25
2,560$3.09305$7,918.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

49,028In Stock
Ships from Rochester Electronics, LLC