SN74CB3T3253D

DigiKey Part Number
296-33857-5-ND
Manufacturer
Manufacturer Product Number
SN74CB3T3253D
Description
IC MUX/DEMUX 2 X 4:1 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3253D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 22,300 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.87000$1.87
10$1.37900$13.79
40$1.20325$48.13
120$1.10500$132.60
280$1.04743$293.28
520$1.01323$526.88
1,000$0.98301$983.01
2,520$0.94873$2,390.80
5,000$0.92850$4,642.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

22,300In Stock
Ships from Rochester Electronics, LLC