SN74HC148AN | |
---|---|
DigiKey Part Number | 296-SN74HC148AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC148AN |
Description | IC PRIORITY ENCOD 1 X 8:3 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC148AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.34800 | $3.48 |
25 | $0.31080 | $7.77 |
100 | $0.27000 | $27.00 |
250 | $0.25052 | $62.63 |
500 | $0.23878 | $119.39 |
1,000 | $0.22912 | $229.12 |
2,500 | $0.21892 | $547.30 |
5,000 | $0.21278 | $1,063.90 |