SN74HCT373AN | |
---|---|
DigiKey Part Number | 296-SN74HCT373AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT373AN |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
EDA/CAD Models | SN74HCT373AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 21ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
20 | $0.42750 | $8.55 |
40 | $0.39700 | $15.88 |
100 | $0.36450 | $36.45 |
260 | $0.33842 | $87.99 |
500 | $0.32420 | $162.10 |
1,000 | $0.31173 | $311.73 |
2,500 | $0.29857 | $746.42 |
5,000 | $0.29063 | $1,453.15 |