SN74LVC74ADE4

DigiKey Part Number
SN74LVC74ADE4-ND
Manufacturer
Manufacturer Product Number
SN74LVC74ADE4
Description
IC FF D-TYPE DUAL 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC74ADE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Discontinued
Marketplace Stock: 900 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Tube
QuantityUnit PriceExt Price
850$0.45447$386.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

900In Stock
Ships from Rochester Electronics, LLC