SN75ALS176AD | |
---|---|
DigiKey Part Number | 296-9955-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS176AD |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS176AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.96200 | $19.62 |
75 | $1.64200 | $123.15 |
150 | $1.56753 | $235.13 |
300 | $1.50623 | $451.87 |
525 | $1.46474 | $768.99 |
1,050 | $1.42162 | $1,492.70 |
2,550 | $1.37736 | $3,512.27 |
5,025 | $1.35025 | $6,785.01 |