SN75HVD06D | |
---|---|
DigiKey Part Number | 296-34159-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD06D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD06D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.31000 | $4.31 |
10 | $3.26800 | $32.68 |
75 | $2.77093 | $207.82 |
150 | $2.65533 | $398.30 |
300 | $2.56023 | $768.07 |
525 | $2.49583 | $1,310.31 |
1,050 | $2.42890 | $2,550.35 |
2,550 | $2.36023 | $6,018.59 |