SN75HVD07D | |
---|---|
DigiKey Part Number | 296-34160-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD07D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD07D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.82000 | $3.82 |
10 | $2.88500 | $28.85 |
75 | $2.43867 | $182.90 |
150 | $2.33480 | $350.22 |
300 | $2.24933 | $674.80 |
525 | $2.19147 | $1,150.52 |
1,050 | $2.13136 | $2,237.93 |
2,550 | $2.06965 | $5,277.61 |