THS3092DDA

DigiKey Part Number
296-18210-ND
Manufacturer
Manufacturer Product Number
THS3092DDA
Description
IC OPAMP CFA 2 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS3092DDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5700V/µs
Gain Bandwidth Product
145 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
900 µV
Current - Supply
9.5mA (x2 Channels)
Current - Output / Channel
280 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,188 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.09000$19.09
10$15.21700$152.17
75$13.37147$1,002.86
150$12.94240$1,941.36
300$12.58927$3,776.78
525$12.35038$6,483.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,188In Stock
Ships from Rochester Electronics, LLC