THS4221DGN

DigiKey Part Number
296-14402-5-ND
Manufacturer
Manufacturer Product Number
THS4221DGN
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4221DGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
990V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
230 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
3 mV
Current - Supply
14mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 3,526 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
480$1.64946$791.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,526In Stock
Ships from Rochester Electronics, LLC