TL034ACD | |
---|---|
DigiKey Part Number | 296-7152-5-ND |
Manufacturer | |
Manufacturer Product Number | TL034ACD |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL034ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 580 µV | |
Current - Supply | 870µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |