TL081ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 1
Unit Price: $0.26000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


TX Instruments
In Stock: 759
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 633
Unit Price: $0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 1,743
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.45000
Datasheet

TL081ID

DigiKey Part Number
296-7204-5-ND
Manufacturer
Manufacturer Product Number
TL081ID
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL081ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Obsolete
Marketplace Stock: 6,443 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,443In Stock
Ships from Rochester Electronics, LLC