TLE2021ACD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 0
Unit Price: $0.91510
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $12.28000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $5.61250
Datasheet

TLE2021ACD

DigiKey Part Number
296-10353-5-ND
Manufacturer
Manufacturer Product Number
TLE2021ACD
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2021ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.65V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
80 µV
Current - Supply
240µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Obsolete
Marketplace Stock: 1,875 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,875In Stock
Ships from Rochester Electronics, LLC