TLE2061MDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 2,300
Unit Price: $2.23000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 2,388
Unit Price: $2.02000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $7.25000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: $1.06000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $5.56000
Datasheet

Similar


AD Inc.
In Stock: 322
Unit Price: $5.56000
Datasheet

Similar


STMicroelectronics
In Stock: 48,263
Unit Price: $0.91000
Datasheet

TLE2061MDG4

DigiKey Part Number
TLE2061MDG4-ND
Manufacturer
Manufacturer Product Number
TLE2061MDG4
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2061MDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
600 µV
Current - Supply
290µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Obsolete
Marketplace Stock: 1,504 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,504In Stock
Ships from Rochester Electronics, LLC